Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,818 In Stock | 1 : $3.67000 Cut Tape (CT) 2,500 : $1.97871 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active High/Active Low | 1µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,574 In Stock | 1 : $5.60000 Cut Tape (CT) 2,500 : $3.13750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |