Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,475 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.29510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Detector | 1 | 2.5V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
43,172 In Stock 9,000 Factory | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.61837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Simple Reset/Power-On Reset | 1 | 3V | Push-Pull, Totem Pole | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.20373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Detector | 1 | 2.7V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
0 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.29510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Detector | 1 | 2.6V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP |