Voltage Regulators - Special Purpose

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Charge Pump, LCDLDO (Linear), DDRPower Supply, Automotive Applications
Voltage - Input
1.4V ~ 5.5V2.375V ~ 5.5V3V ~ 40V
Voltage - Output
-1.4V ~ -5.5V3.3V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad48-VFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
10-DFN (3x3)PG-VQFN-48-31SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 DFN
NCP51400MNTXG
IC REG LDO DDR 1OUT 10DFN
onsemi
16,479
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.39466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDO (Linear), DDR
2.375V ~ 5.5V
1
-
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
13,869
In Stock
1 : $3.91000
Cut Tape (CT)
2,500 : $1.32599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Charge Pump, LCD
1.4V ~ 5.5V
1
-1.4V ~ -5.5V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
PG-VQFN-48-31
TLF35584QVVS2XUMA2
IC REG AUTO APPL 1OUT VQFN-48-31
Infineon Technologies
1,830
In Stock
1 : $8.27000
Cut Tape (CT)
2,500 : $3.55500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Supply, Automotive Applications
3V ~ 40V
1
3.3V
-40°C ~ 150°C (TJ)
Surface Mount
48-VFQFN Exposed Pad
PG-VQFN-48-31
Showing
of 3

Voltage Regulators - Special Purpose


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.