Power Over Ethernet (PoE) Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
IC POE CNTRL 1 CHANNEL 8SOPWR
Texas Instruments
25,646
In Stock
1 : $2.21000
Cut Tape (CT)
2,500 : $1.02875
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25 W
Yes
No
IEEE 802.3
0V ~ 57V
850mA
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
LP3891EMR-1.8/NOPB
IC POE CNTRL 1 CHANNEL 8SOPWR
Texas Instruments
1,959
In Stock
1 : $2.60000
Tube
-
-
Tube
Active
Controller (PD)
1
25 W
Yes
No
IEEE 802.3
0V ~ 57V
850mA
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.