Power Management - Specialized

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HSOPA
S-19721A00A-E8T1U7
IC REG LIN POS ADJ 250MA HSOP-8A
ABLIC Inc.
100
In Stock
1 : $2.89000
Cut Tape (CT)
4,000 : $1.34750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Automotive
40µA
4V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
S-5852ABCAC-A8T1U4
S-19721A00A-A8T1U7
IC REG LIN POS ADJ 250MA HSNT-8(
ABLIC Inc.
100
In Stock
1 : $2.89000
Cut Tape (CT)
5,000 : $1.34750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Automotive
40µA
4V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
TO-252-9S
S-19721A00A-V9T1U7
IC REG LIN POS ADJ 250MA TO-252-
ABLIC Inc.
100
In Stock
1 : $2.89000
Cut Tape (CT)
4,000 : $1.34750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Automotive
40µA
4V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.