Power Management - Specialized

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LS7866-TS
REVERSE PHASE LED DIMMER IC
LSI/CSI
1,000
Marketplace
1 : $4.33000
Tube
-
-
Tube
Active
LED Triac Dimming
130µA
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
LS7866-S
REVERSE PHASE LED DIMMER IC
LSI/CSI
1,000
Marketplace
1 : $4.44000
Tube
-
-
Tube
Active
LED Triac Dimming
130µA
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LS7866
REVERSE PHASE LED DIMMER IC
LSI/CSI
200
Marketplace
1 : $4.68000
Tube
-
-
Tube
Active
LED Triac Dimming
130µA
3V ~ 5.5V
-40°C ~ 85°C
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.