Power Management - Specialized

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Supply
315mA (Max)-
Voltage - Supply
3V ~ 3.6V, 4.9V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
30-WFQFN Exposed Pad38-PowerWFQFN
Supplier Device Package
30-WQFN (4.5x2.5)38-WQFN (4x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
30-WQFN
HD3SS3220IRNHT
USB TYPE-C DRP PORT CONTROLLER W
Texas Instruments
21,246
In Stock
1 : $2.86000
Cut Tape (CT)
250 : $1.99388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB, Type-C Controller-3.3V, 5V-40°C ~ 85°CSurface Mount30-WFQFN Exposed Pad30-WQFN (4.5x2.5)
TPS25750DRJKR
TPS25750DRJKR
HIGHLY INTEGRATED USB TYPE-C AND
Texas Instruments
3,619
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $1.47763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB, Type-C Controller315mA (Max)3V ~ 3.6V, 4.9V ~ 5.5V-40°C ~ 125°CSurface Mount38-PowerWFQFN38-WQFN (4x6)
30-WQFN
HD3SS3220RNHR
IC DRP PORT CTLR USB-C 30WQFN
Texas Instruments
6,772
In Stock
1 : $3.31000
Cut Tape (CT)
3,000 : $1.66334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB, Type-C Controller-3.3V, 5V0°C ~ 70°CSurface Mount30-WFQFN Exposed Pad30-WQFN (4.5x2.5)
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.