Power Management - Specialized

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TEXTISBQ50002RHBR
WIRELESS CHARGER RECEIVER ASSP W
NXP USA Inc.
980
Marketplace
109 : $2.75000
Bulk
-
-
Bulk
Active
Wireless Power Receiver
120mA
3.5V ~ 20V
-
-
-
Surface Mount
32-UFQFN Exposed Pad
32-QFN (5x5)
20-VFQFN Exposed Pad
WPC 2.0 COMPATIBLE FULLY INTEGRA
Texas Instruments
5
In Stock
1 : $3.21000
Cut Tape (CT)
3,000 : $1.75420
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
8mA
4V ~ 7V
0°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.