Power Management - Specialized

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
363
In Stock
3,800
Factory
1 : $7.54000
Tube
-
Tube
Active
Systems, Remote Power
2.1mA
4.5V ~ 18V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
16-LSSOP (0.154", 3.90mm Width) Exposed Pad
16-QSOP-EP
40 QFN
LTC3589EUJ-2#PBF
IC DC/DC CONV 8-OUTPUT 40QFN
Analog Devices Inc.
205
In Stock
1 : $13.63000
Tube
-
Tube
Active
Handheld/Mobile Devices, OMAP™
8µA
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-QFN (6x6)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.