Power Management - Specialized

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN6501DBVR
IC REG CONV PWR SUPPLIES SOT23-5
Texas Instruments
18,271
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $0.92612
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN6501QDBVRQ1
IC XFRMR DRVR NCH 350MA SOT23-5
Texas Instruments
3,664
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $1.01075
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
24 QFN
CYPD3177-24LQXQT
IC USB TYPE-C PORT CONTROL 24QFN
Infineon Technologies
4,732
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $1.02618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Type C
-
3V ~ 24.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-QFN (4x4)
ADC081S021CIMF/NOPB
SN6505BDBVR
IC TRANSFORMER DRIVER 6SOT-23
Texas Instruments
5,178
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.16927
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-HVSSOP
UCC25800AQDGNRQ1
OPEN-LOOP LLC TRANSFORMER DRIVER
Texas Instruments
166
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.34999
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
14mA
9V ~ 34V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
7,441
In Stock
1 : $2.62000
Cut Tape (CT)
3,000 : $1.36235
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
SN6505BDBVT
IC TRANSFORMER DRIVER SOT23-6
Texas Instruments
3,223
In Stock
1 : $2.95000
Cut Tape (CT)
250 : $1.72072
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
10 HVSSOP
SN6507DGQRQ1
AUTOMOTIVE LOW-EMISSION 36-V PUS
Texas Instruments
3,344
In Stock
1 : $3.31000
Cut Tape (CT)
2,500 : $1.76784
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
3mA
3V ~ 36V
-55°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-HVSSOP
ADC081S021CIMF/NOPB
SN6505ADBVT
IC TRANSFORMER DRIVER SOT23-6
Texas Instruments
568
In Stock
1 : $2.95000
Cut Tape (CT)
250 : $1.72072
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1mA
2.25V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
TPS65232A2DCA
O3854AQDCARQ1
AUTOMOTIVE MULTI-RAIL POWER SUPP
Texas Instruments
0
In Stock
Check Lead Time
2,000 : $3.87031
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
2.3V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-PowerTFSOP (0.240", 6.10mm Width)
48-HTSSOP
Showing
of 10

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.