Power Management - Specialized

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
1,372
In Stock
1 : $1.56000
Tube
-
-
Tube
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
1,653
In Stock
1 : $1.34000
Tube
-
-
Tube
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
220
In Stock
1 : $1.68000
Tube
-
-
Tube
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.15000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.32500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
IC PORT CTLR USB TYPE C 16QFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.45000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
USB, Type-C Controller
185µA
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 6

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.