Power Management - Specialized

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN6501DBVR
IC REG CONV PWR SUPPLIES SOT23-5
Texas Instruments
20,579
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN6501QDBVRQ1
IC XFRMR DRVR NCH 350MA SOT23-5
Texas Instruments
10,122
In Stock
1 : $2.27000
Cut Tape (CT)
3,000 : $1.03899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN6501DBVT
IC REG CONV PWR SUPPLIES SOT23-5
Texas Instruments
38,753
In Stock
1 : $2.60000
Cut Tape (CT)
250 : $1.75944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.