TO-261-4, TO-261AA Power Distribution Switches, Load Drivers

Results: 158
Stocking Options
Environmental Options
Media
Exclude
158Results
Applied FiltersRemove All

Showing
of 158
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
ZXMS6005DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
9,855
In Stock
85,000
Factory
1 : $1.25000
Cut Tape (CT)
1,000 : $0.45978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
2A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
PG-SOT223-4
BSP76E6433HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
2,022
In Stock
1 : $1.37000
Cut Tape (CT)
4,000 : $0.66388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-3
ZXMS6006DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
14,208
In Stock
16,000
Factory
1 : $1.46000
Cut Tape (CT)
1,000 : $0.58242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
2.8A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT223-3L
VNN7NV04PTR-E
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
5,103
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $0.76006
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
6A
65mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223
NCV8402ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
8,543
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.39350
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223-3
ZXMS6004DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
5,857
In Stock
89,000
Factory
1 : $1.54000
Cut Tape (CT)
1,000 : $0.53503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
BSP75NTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
42,007
In Stock
1,414,000
Factory
1 : $1.55000
Cut Tape (CT)
1,000 : $0.38454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
1.3A
385mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
BSP75GTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
10,615
In Stock
49,000
Factory
1 : $1.71000
Cut Tape (CT)
1,000 : $0.43146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
1.6A
550mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
PG-SOT223-4
BSP78HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
10,809
In Stock
1 : $1.75000
Cut Tape (CT)
4,000 : $0.86716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3A
35mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BTS3134NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,061
In Stock
1 : $1.80000
Cut Tape (CT)
4,000 : $0.89275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
3A
35mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
5,914
In Stock
1 : $1.89000
Cut Tape (CT)
4,000 : $0.94431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223
NCV8450ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
28,214
In Stock
164,000
Factory
1 : $2.03000
Cut Tape (CT)
4,000 : $0.55417
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 45V
Not Required
500mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
PG-SOT223-4
BSP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
25,689
In Stock
1 : $2.12000
Cut Tape (CT)
4,000 : $1.07276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BTS4141NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
7,200
In Stock
1 : $2.19000
Cut Tape (CT)
4,000 : $1.11093
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
BTS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
6,069
In Stock
1 : $2.25000
Cut Tape (CT)
4,000 : $1.14214
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
1.4A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223
NCV8406ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
27,680
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
7A
185mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
PG-SOT223-4
ITS4200SMEOHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
22,933
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
700mA
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223
NCV8405ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
16,857
In Stock
264,000
Factory
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
6A
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223
NCV8402ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
15,245
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT223-3L
ITS41K0SMENHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
13,759
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
800mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223
NCV8405ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
10,781
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
6A
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
PG-SOT223-4
ITS4200SMEPHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,690
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
1.4A
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4141NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,371
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ITS4200SMENHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,028
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
PG-SOT223-4
ISP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
7,165
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
Showing
of 158

TO-261-4, TO-261AA Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.