TO-252-5, DPAK (4 Leads + Tab), TO-252AD Power Distribution Switches, Load Drivers

Results: 100
Stocking Options
Environmental Options
Media
Exclude
100Results
Applied FiltersRemove All

Showing
of 100
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BTS452TATMA1
BTS452TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
8,854
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $1.05972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
ITS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
6,134
In Stock
1 : $2.21000
Cut Tape (CT)
2,500 : $1.13850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS452TATMA1
BTS462TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
12,102
In Stock
1 : $2.43000
Cut Tape (CT)
2,500 : $1.26138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
3.5A
70mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
KVU-5-SOT Pkg
VN750PTTR-E
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
2,389
In Stock
1 : $2.49000
Cut Tape (CT)
2,500 : $1.29856
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
6A
60mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
KVU-5-SOT Pkg
VN820PTTR-E
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
1,741
In Stock
1 : $2.59000
Cut Tape (CT)
2,500 : $1.35348
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
9A
40mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
KVU-5-SOT Pkg
VN751PT13TR
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
1,499
In Stock
1 : $2.75000
Cut Tape (CT)
2,500 : $1.44413
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
2,882
In Stock
1 : $3.53000
Cut Tape (CT)
2,500 : $1.90106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
4,308
In Stock
1 : $3.67000
Cut Tape (CT)
2,500 : $2.29950
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.8V ~ 18V
Not Required
24A
5mOhm
Non-Inverting
-
Over Temperature, Over Voltage, Reverse Battery, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
12,022
In Stock
1 : $4.28000
Cut Tape (CT)
2,500 : $2.34173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 62V
Not Required
21.5A
16mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS6143DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
41,749
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS6133DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
10,409
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS452TATMA1
BTS3011TEATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
9,011
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
3V ~ 28V
3V ~ 5.5V
10A
10.7mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS452RATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
6,463
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS500801TEAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
2,585
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 30V
Not Required
10A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
KVU-5-SOT Pkg
VN751PT
IC PWR DRIVER N-CHANNEL 1:1 PPAK
STMicroelectronics
2,886
In Stock
1 : $1.95000
Tube
-
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PPAK
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5
BTS3160DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
7,253
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
6V ~ 45V
Not Required
7.8A
8mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-13
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS5012SDAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
6,780
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 20V
Not Required
6A
12mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS6142DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
6,605
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
33A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
BTF500601TEAAUMA1
IC PWR SWITCH P-CHAN 1:1 TO252-5
Infineon Technologies
4,252
In Stock
1 : $4.63000
Cut Tape (CT)
2,500 : $2.35162
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 19V
Not Required
16.5A
6.8mOhm
Non-Inverting
-
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-311
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS3256DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
5,952
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
5.5V ~ 30V
Not Required
7.5A
10mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS500601TEAAUMA2
IC PWR SWITCH P-CHAN 1:1 TO252-5
Infineon Technologies
4,708
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 19V
Not Required
16.5A
6.8mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS5016SDAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
3,404
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 20V
Not Required
5.5A
16mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTF3050TEATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
747
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
40V (Max)
Not Required
3A
40mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
NP40N10VDF-E1-AY
FDDS100H06
N CHANNEL , SMART HIGH SIDE SWIT
Fairchild Semiconductor
2,097
Marketplace
263 : $1.14000
Bulk
-
-
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 37V
Not Required
2.8A
80mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-4L
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
BTS5014SDAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
38,173
In Stock
1 : $2.64000
Cut Tape (CT)
2,500 : $1.25635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 20V
Not Required
6A
14mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Showing
of 100

TO-252-5, DPAK (4 Leads + Tab), TO-252AD Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.