PowerSO-10 Exposed Bottom Pad Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,582 In Stock | 1 : $6.11000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 700mA | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
1,719 In Stock | 1 : $7.31000 Cut Tape (CT) 600 : $3.13503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 700mA | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
1,553 In Stock | 1 : $8.04000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 700mA | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
3,598 In Stock | 1 : $10.43000 Cut Tape (CT) 600 : $4.76705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 10V ~ 36V | Not Required | 2.8A | 50mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -25°C ~ 85°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
1,199 In Stock | 1 : $4.95000 Cut Tape (CT) 600 : $2.25497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 25A | 28mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
962 In Stock | 1 : $5.08000 Tube | Tube | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 250mA | 270mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
1,038 In Stock | 1 : $6.11000 Cut Tape (CT) 600 : $3.82752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 1A | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
1,514 In Stock | 1 : $8.77000 Cut Tape (CT) 600 : $3.88670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 700mA | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
571 In Stock | 1 : $5.08000 Cut Tape (CT) 600 : $2.37425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 250mA | 270mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $3.40685 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 30A | 15mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
4,200 In Stock | 600 : $3.81400 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | Low Side | Bipolar | On/Off | 4.5V ~ 5.5V | - | 9A | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $4.87622 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | Low Side | Bipolar | Parallel | 30V (Max) | 4.5V ~ 5.5V | 10A | - | Non-Inverting | Status Flag | Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock Check Lead Time | 50 : $5.18780 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 36V | Not Required | 1A | 200mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock Check Lead Time | 50 : $6.97500 Tube | Tube | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 10V ~ 36V | Not Required | 2.8A | 50mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -25°C ~ 85°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 1,000 : $0.88878 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 100mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 1,000 : $1.22750 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 35V (Max) | Not Required | 10A | 70mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 800 : $1.31625 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 50mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $1.36653 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 7V ~ 26V | Not Required | 6A | 400mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | 600 : $1.40382 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 3.5A | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $1.50893 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 6A | 400mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | 600 : $1.52032 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 14A | 50mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $1.75588 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 26V | Not Required | 1.6A | 200mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | 1,000 : $1.77528 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 30A | 15mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
0 In Stock | 600 : $1.81408 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 9A | 40mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | 600 : $1.81800 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |