Navitas Semiconductor, Inc. Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,929 In Stock | 1 : $3.17000 Cut Tape (CT) 5,000 : $1.53750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 30-QFN (6x8) | 30-PowerVQFN | |||
1,500 In Stock | 1 : $32.93000 Cut Tape (CT) 1,500 : $21.51425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 65A | 25mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
1,200 In Stock | 1 : $34.46000 Cut Tape (CT) 1,500 : $22.58181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 65A | 25mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
1,473 In Stock | 1 : $42.80000 Cut Tape (CT) 1,500 : $28.46858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 90A | 18mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
1,000 In Stock | 1,000 : $1.74338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 30-QFN (6x8) | 30-PowerVQFN | |||
500 In Stock | 2,500 : $4.08983 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 6.3A | 330mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
500 In Stock | 2,500 : $4.47239 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 7.9A | 260mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
500 In Stock | 2,500 : $5.65657 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
175 In Stock | 2,000 : $5.18635 Cut Tape (CT) 1 : $9.05000 Cut Tape (CT) | Tariff may apply if shipping to the United States | - | Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
311 In Stock | 1 : $14.27000 Cut Tape (CT) 340 : $9.18212 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 650V | Not Required | 23A | 70mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
680 In Stock | 340 : $16.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
317 In Stock | 1 : $22.03000 Cut Tape (CT) 340 : $14.59221 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
403 In Stock | 1 : $23.02000 Cut Tape (CT) 450 : $15.15593 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | Not Required | 41A | 40mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
357 In Stock | 1 : $28.42000 Cut Tape (CT) 450 : $18.96716 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
75 In Stock | 1 : $27.19000 Cut Tape (CT) 1,500 : $17.52393 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : $44.77000 Cut Tape (CT) 1,500 : $29.86957 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 90A | 18mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
0 In Stock Check Lead Time | 2,500 : $4.08983 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 6.3A | 330mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 1,000 : $4.20186 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 6.3A | 330mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 1,000 : $4.20186 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 6.3A | 330mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 2,500 : $4.47239 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 7.9A | 260mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 2,500 : $5.44635 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 10.2A | 210mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 2,500 : $5.44635 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 10.2A | 210mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 2,500 : $5.65657 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 500 : $5.72164 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 10.2A | 210mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 500 : $5.72164 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 10.2A | 210mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD |