Load Switch Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : $19.89000 Cut Tape (CT) 250 : $13.23848 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
131 In Stock | 1 : $17.20000 Cut Tape (CT) 250 : $11.34152 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 70mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
1,126 In Stock | 1 : $9.15000 Cut Tape (CT) 2,000 : $5.38504 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 6A | 150mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
1,241 In Stock | 1 : $11.55000 Cut Tape (CT) 2,000 : $5.38504 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 6A | 150mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
242 In Stock | 1 : $20.25000 Cut Tape (CT) 250 : $13.49368 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 70mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
655 In Stock | 1 : $31.14000 Cut Tape (CT) 250 : $21.31028 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
63,005 Marketplace | 10 : $0.33300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | - | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 54mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
11,670 Marketplace | 10 : $0.33900 Retail Package | - | Retail Package | Active | Load Switch | - | - | - | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 54mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
60,900 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
15,630 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
7,980 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
5,000 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,680 Marketplace | 10 : $0.36400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-XFBGA, WLCSP | |||
9,720 Marketplace | 10 : $0.36900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 37mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,945 Marketplace | 10 : $0.36900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 37mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,150 Marketplace | 10 : $0.40800 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | - | 2A | 27mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
12,000 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
5,895 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
3,450 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
2,850 Marketplace | 10 : $0.47600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 105°C | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
3,000 Marketplace | 10 : $0.51400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | - | P-Channel | - | - | 2.5V ~ 5.5V | 2A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-XFBGA, WLCSP | |||
3,000 Marketplace | 10 : $0.53200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | - | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 60mOhm | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
8,975 Marketplace | 10 : $0.53600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 3A | 29mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
2,754 Marketplace | 10 : $0.53600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 3A | 29mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
31,400 Marketplace | 10 : $0.59400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | - | - | - | - | 1.5V ~ 5.5V | 2A | 68mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |