GLF Integrated Power Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,675 Marketplace | 10 : $0.30900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.67x0.67) | 4-XFBGA, WLCSP | |||
16,570 Marketplace | 10 : $0.30900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.67x0.67) | 4-XFBGA, WLCSP | |||
5,650 Marketplace | 10 : $0.30900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.67x0.67) | 4-XFBGA, WLCSP | |||
4,080 Marketplace | 10 : $0.30900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.67x0.67) | 4-XFBGA, WLCSP | |||
63,005 Marketplace | 10 : $0.33300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | - | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 54mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
14,065 Marketplace | 10 : $0.33300 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | 54mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5,670 Marketplace | 10 : $0.33900 Retail Package | - | Retail Package | Active | Load Switch | - | - | - | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 54mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
2,975 Marketplace | 10 : $0.33900 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 3.6V | Not Required | 2A | 54mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
61,180 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
7,980 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
7,475 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | - | - | 1.1V ~ 5.5V | Not Required | 2A | 34mOhm | - | Load Discharge, Slew Rate Controlled | - | - | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | ||
5,000 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
4,090 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,640 Marketplace | 10 : $0.34300 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2A | 34mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | ||
3,680 Marketplace | 10 : $0.36400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 1.5A | 34mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-XFBGA, WLCSP | |||
11,720 Marketplace | 10 : $0.36900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 37mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,945 Marketplace | 10 : $0.36900 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 2A | 37mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
8,000 Marketplace | 10 : $0.39200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | - | - | 1.1V ~ 5.5V | Not Required | 2A | 34mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.77x0.77) | 4-UFBGA, WLCSP | |||
3,150 Marketplace | 10 : $0.40800 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | P-Channel | - | - | - | 2A | 27mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
12,000 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
5,895 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
3,450 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
2,980 Marketplace | 10 : $0.46600 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | - | - | - | 2V ~ 6.5V | Not Required | 3A | 41mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
2,850 Marketplace | 10 : $0.47600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Load Switch | - | - | High Side | - | - | - | 1.1V ~ 5.5V | 2A | 31mOhm | - | - | - | -40°C ~ 105°C | - | - | Surface Mount | 4-WLCSP (0.97x0.97) | 4-UFBGA, WLCSP | |||
12,270 Marketplace | 10 : $0.48100 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2A | 97mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |