8-WFQFN Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
0.1V ~ 5.5V1V ~ 5.5V
Supplier Device Package
8-WQFN-HR (1.25x1.25)8-WQFN-HR (1.5x1.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TPS22992SRXNR
TPS22992RXPR
5.5-V, 6-A, 10-M LOAD SWITCH WIT
Texas Instruments
51,379
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.1V ~ 5.5V
1.5V ~ 5.5V
6A
8.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-WQFN-HR (1.5x1.25)
8-WFQFN
TPS22992SRXNR
TPS22992SRXNR
5.5-V, 6-A, 10-M LOAD SWITCH WIT
Texas Instruments
3,457
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
1.5V ~ 5.5V
6A
8.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
8-WQFN-HR (1.25x1.25)
8-WFQFN
Showing
of 2

8-WFQFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.