Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
NANO CAP, ECOGAN, 650V 150M 2MHZ
BM3G015MUV-LBE2
NANO CAP, ECOGAN, 650V 150M 2MHZ
Rohm Semiconductor
87
In Stock
1 : $12.94000
Cut Tape (CT)
1,000 : $8.19413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-Channel-650V6.25V ~ 30V-150mOhmNon-InvertingPower Good, Slew Rate ControlledOver Temperature, UVLO-40°C ~ 105°CSurface Mount, Wettable FlankVQFN046V808046-VFQFN Exposed Pad
NANO CAP, ECOGAN, 650V 70M 2MHZ,
BM3G007MUV-LBE2
NANO CAP, ECOGAN, 650V 70M 2MHZ,
Rohm Semiconductor
51
In Stock
1 : $23.35000
Cut Tape (CT)
1,000 : $15.72974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1Low SideN-Channel-650V6.25V ~ 30V-70mOhmNon-InvertingPower Good, Slew Rate ControlledOver Temperature, UVLO-40°C ~ 105°CSurface Mount, Wettable FlankVQFN046V808046-VFQFN Exposed Pad
Showing
of 2

Rohm Semiconductor Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.