General Purpose TO-263-5, D2PAK (4 Leads + Tab), TO-263BB Power Distribution Switches, Load Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
1,606
In Stock
1 : $4.49000
Cut Tape (CT)
1,000 : $2.54425
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
7A
50mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
PG-TO263-5-2
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
2,549
In Stock
1 : $4.66000
Cut Tape (CT)
1,000 : $2.65015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
17A
15mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
PG-TO263-5-2
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
13,817
In Stock
1 : $4.77000
Cut Tape (CT)
1,000 : $2.71294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
17A
15mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
921
In Stock
1 : $3.10000
Cut Tape (CT)
1,000 : $1.69798
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.3A
160mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
PG-TO263-5-2
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
1,236
In Stock
1 : $4.49243
Cut Tape (CT)
1,000 : $2.54425
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
8.8A
35mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
Showing
of 5

General Purpose TO-263-5, D2PAK (4 Leads + Tab), TO-263BB Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.