Power Distribution Switches, Load Drivers

Results: 20
Manufacturer
Diodes IncorporatedInfineon TechnologiesRohm SemiconductorTexas Instruments
Series
-INTELLIFET®miniPROFET®PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Interface
-On/Off
Voltage - Load
2.7V ~ 18V4V ~ 18V5V ~ 28V5V ~ 34V6V ~ 35V6V ~ 52V8V ~ 36V11V ~ 45V12V ~ 45V28V ~ 28V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 18V5V ~ Not RequiredNot Required
Current - Output (Max)
1.3A1.4A1.45A1.5A2A
Rds On (Typ)
70mOhm79mOhm80mOhm150mOhm175mOhm200mOhm500mOhm
Input Type
-Non-Inverting
Features
-Auto RestartAuto Restart, Status FlagLatch Function, Slew Rate ControlledLoad Discharge, Slew Rate ControlledSlew Rate ControlledStatus Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Open Load Detect, Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLOOver Temperature, Over Voltage, Short CircuitOver Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 150°C-30°C ~ 85°C (TA)
Supplier Device Package
8-HTSOP-J8-SO-EP (Type E)PG-DSO-8PG-DSO-8-24PG-DSO-8-6PG-DSO-8-906PG-SOT223-4PG-TDSO-8-31SOT-23-6
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)SOT-23-6TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 PKG
TPS22810DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
17,995
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 18VNot Required2A79mOhmNon-InvertingLoad Discharge, Slew Rate ControlledOver Temperature, UVLO-40°C ~ 105°C (TA)--Surface MountSOT-23-6SOT-23-6
SOT-23-6 PKG
TPS22810TDBVRQ1
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
28,780
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.26840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 18V2.7V ~ 18V2A79mOhmNon-InvertingLoad Discharge, Slew Rate ControlledOver Temperature, UVLO-40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface MountSOT-23-6SOT-23-6
SOT-23-6 PKG
TPS22810DBVT
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
7,720
In Stock
1 : $1.23000
Cut Tape (CT)
250 : $0.79912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 18VNot Required2A79mOhmNon-InvertingLoad Discharge, Slew Rate ControlledOver Temperature, UVLO-40°C ~ 105°C (TA)--Surface MountSOT-23-6SOT-23-6
ISP752TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
61,738
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-30°C ~ 85°C (TA)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
ISP752RFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
40,924
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.75524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage-30°C ~ 85°C (TA)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
BTS4175SGAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
11,131
In Stock
1 : $1.68000
Cut Tape (CT)
2,500 : $0.76765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A175mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
SOT-223-4
ITS4200SMEPHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
13,019
In Stock
1 : $1.82000
Cut Tape (CT)
4,000 : $0.83133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off11V ~ 45VNot Required1.4A150mOhm--Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TJ)--Surface MountPG-SOT223-4TO-261-4, TO-261AA
8-TDSO
BTT62001ENAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
2,295
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.86214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off8V ~ 36VNot Required1.5A200mOhmNon-Inverting-Over Temperature, Over Voltage, Short Circuit-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountPG-TDSO-8-318-SOIC (0.154", 3.90mm Width) Exposed Pad
ISP762TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
22,778
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.86405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required2A70mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
SOT-223-4
ITS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
2,828
In Stock
1 : $2.14000
Cut Tape (CT)
4,000 : $0.97777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off12V ~ 45VNot Required1.4A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-30°C ~ 85°C (TA)--Surface MountPG-SOT223-4TO-261-4, TO-261AA
BSP752RXUMA2
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
49,229
In Stock
1 : $2.23000
Cut Tape (CT)
2,500 : $1.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-Inverting-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
BSP762TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
5,696
In Stock
1 : $2.51000
Cut Tape (CT)
2,500 : $1.14807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required2A70mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
SOT-223-4
BTS4142NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
2,670
In Stock
1 : $2.60000
Cut Tape (CT)
4,000 : $1.18761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off12V ~ 45VNot Required1.4A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TJ)--Surface MountPG-SOT223-4TO-261-4, TO-261AA
AUIPS7091GTR
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
11,612
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.59517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 35VNot Required1.5A80mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountPG-DSO-8-9068-SOIC (0.154", 3.90mm Width)
8-TDSO
BTS52001ENAXUMA1
IC SWITCH PWR HISIDE 8DSO
Infineon Technologies
17,530
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.69880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 28VNot Required1.5A200mOhmNon-Inverting-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-TDSO-8-318-SOIC (0.154", 3.90mm Width) Exposed Pad
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
4,886
In Stock
1 : $2.10000
Cut Tape (CT)
2,500 : $0.96127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
ITS4100SSJNXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
12,470
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.71993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required2A70mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO-40°C ~ 125°C (TJ)--Surface MountPG-DSO-88-SOIC (0.154", 3.90mm Width)
8 SO
ZXMS81200SPQ-13
HIGH SIDE INTELLIFET SO-8EP T&R
Diodes Incorporated
1,844
In Stock
77,500
Factory
1 : $1.09000
Cut Tape (CT)
2,500 : $0.44972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-28V ~ 28V5V ~ Not Required1.5A200mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO-40°C ~ 150°C (TJ)--Surface Mount8-SO-EP (Type E)8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BD1HDU50EFJ-CE2
AUTOMOTIVE IPS SERIES 1CH HIGH-S
Rohm Semiconductor
2,408
In Stock
1 : $1.60000
Cut Tape (CT)
2,500 : $0.68014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-4V ~ 18VNot Required1.45A500mOhmNon-InvertingLatch Function, Slew Rate ControlledCurrent Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO-40°C ~ 150°CAutomotiveAEC-Q100Surface Mount8-HTSOP-J8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
BD1HCU50EFJ-CE2
AUTOMOTIVE IPS SERIES 1CH HIGH-S
Rohm Semiconductor
2,494
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.68296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-4V ~ 18VNot Required1.45A500mOhmNon-InvertingLatch Function, Slew Rate ControlledCurrent Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO-40°C ~ 150°CAutomotiveAEC-Q100Surface Mount8-HTSOP-J8-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 20

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.