Power Distribution Switches, Load Drivers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-WSON
TCKE905ANA,RF
EFUSE IC 4A/23V FAST PROTECTION
Toshiba Semiconductor and Storage
2,424
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
8-WSON
TCKE903NL,RF
EFUSE IC , 4A/23V FAST PROTECTIO
Toshiba Semiconductor and Storage
2,171
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
TCKE920NL,RF
TCKE912NA,RF
EFUSE IC WSON8, 4A/23V FAST PROT
Toshiba Semiconductor and Storage
2,955
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
TCKE920NL,RF
TCKE912NL,RF
EFUSE IC WSON8, 4A/23V FAST PROT
Toshiba Semiconductor and Storage
2,836
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
TCKE920NL,RF
TCKE920NL,RF
EFUSE IC WSON8, 4A/23V FAST PROT
Toshiba Semiconductor and Storage
2,820
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
2.7 TO 23 V/4.0 A EFUSE IC, 34 M
TCKE903NA,RF
2.7 TO 23 V/4.0 A EFUSE IC, 34 M
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
N-Channel
-
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
2.7 TO 23 V/4.0 A EFUSE IC, 34 M
TCKE905NL,RF
2.7 TO 23 V/4.0 A EFUSE IC, 34 M
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
3,000 : $0.49422
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
N-Channel
-
2.7V ~ 23V
Not Required
4A
34mOhm
Non-Inverting
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
Showing
of 7

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.