Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,051 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.35845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
19,277 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.35845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
4,606 In Stock | 1 : $1.00000 Cut Tape (CT) 1,000 : $0.43935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
14,221 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.58580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
28,293 In Stock 28,000 Factory | 1 : $1.47000 Cut Tape (CT) 1,000 : $0.64438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
4,087 In Stock | 1 : $2.09000 Cut Tape (CT) 1,000 : $0.98980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SM8 | SOT-223-8 | |||
5,000 In Stock | 1 : $0.91000 Cut Tape (CT) 2,500 : $0.35368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,267 In Stock | 1 : $0.57000 Cut Tape (CT) 2,500 : $0.22216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : $1.36000 Cut Tape (CT) 2,500 : $0.57493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,000 In Stock | 1 : $1.00000 Cut Tape (CT) 1,000 : $0.43935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
578 In Stock | 1 : $1.33000 Cut Tape (CT) 1,000 : $0.58580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.6A | 550mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
990 In Stock | 1 : $2.09000 Cut Tape (CT) 1,000 : $0.98980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SM8 | SOT-223-8 | |||
0 In Stock Check Lead Time | 2,500 : $0.35119 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1,000 : $0.51258 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.2A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Surface Mount | SM8 | SOT-223-8 | |||
0 In Stock Check Lead Time | 1,000 : $0.51258 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.1A | 520mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 4,000 : $0.55146 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.6A | 550mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |