Power Distribution Switches, Load Drivers

Results: 48
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output (Max)
500mA1A1.5A2A
Rds On (Typ)
104mOhm115mOhm
Supplier Device Package
6-USPC (1.8x2)SOT-25-5
Package / Case
6-UFDFN Exposed PadSC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-25
XC8107XC05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107XD05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107XD10MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107XD20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107YD05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107YD20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
100
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107XC15MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
90
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.5A
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107XC20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
70
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
115mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
6 UFDFN
XC8107AC05ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
XC8107AC10ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
XC8107AC20ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
XC8107BC05ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
6 UFDFN
XC8107BC15ER-G
IC PWR SWITCH P-CHAN 1:1 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.5A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
6-USPC (1.8x2)
6-UFDFN Exposed Pad
SOT-25
XC8107AC05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AC10MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AC15MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.5A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AC20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AD05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AD10MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AD15MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.5A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107AD20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107BC05MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107BC10MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107BC15MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.5A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
SOT-25
XC8107BC20MR-G
IC PWR SWITCH P-CHAN 1:1 SOT25
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : $0.31340
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
104mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 105°C (TA)
Surface Mount
SOT-25-5
SC-74A, SOT-753
Showing
of 48

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.