Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Interface
-On/Off
Current - Output (Max)
500mA1.3A
Features
-Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLOOver Current, Over Temperature, Short Circuit, UVLO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
R1111N151A-TR-FE
R5523N001B-TR-FE
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Nisshinbo Micro Devices Inc.
7,402
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
-
2.2V ~ 5.5V
Not Required
1.3A
130mOhm
Non-Inverting
-
Over Current, Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
2,453
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.2V ~ 5.5V
Not Required
500mA
130mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.