Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : $3.19500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 4.5V ~ 36V | 4.5V ~ 36V | 600mA | 600mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HSNT-8-A | 8-SMD, Flat Leads Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : $3.19500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 4.5V ~ 36V | 4.5V ~ 36V | 600mA | 600mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HSNT-8-A | 8-SMD, Flat Leads Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : $3.19500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 4.5V ~ 36V | 4.5V ~ 36V | 600mA | 600mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HSNT-8-A | 8-SMD, Flat Leads Exposed Pad |