Power Distribution Switches, Load Drivers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-HTSOP-J Top
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Rohm Semiconductor
3,935
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.49488
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
9A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J Top
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Rohm Semiconductor
211
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.56351
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
17.5A
40mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
BV1LC105FJ-CE2
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Rohm Semiconductor
2,520
In Stock
1 : $1.40000
Cut Tape (CT)
2,500 : $0.68659
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
-
3V ~ 5.5V
Not Required
9A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
BV1LC105FJ-CE2
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Rohm Semiconductor
2,103
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.97745
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
17.5A
40mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
8-HTSOP-J Top
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Rohm Semiconductor
2,393
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.36798
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
3A
250mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
BV1LC105FJ-CE2
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Rohm Semiconductor
1,719
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.51000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
3A
250mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
BV1LC105FJ-CE2
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Rohm Semiconductor
2,784
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.60186
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
5A
160mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
8-HTSOP-J Top
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $0.94000
Cut Tape (CT)
2,500 : $0.44257
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
Logic
3V ~ 5.5V
Not Required
5A
160mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-HTSOP-J
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 8

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.