Power Distribution Switches, Load Drivers

Results: 306
Manufacturer
Diodes IncorporatedFairchild SemiconductorGLF Integrated PowerMaxLinear, Inc.Microchip TechnologyNexperia USA Inc.Nisshinbo Micro Devices Inc.Nuvoton Technology CorporationonsemiRichtek USA Inc.Rohm SemiconductorRunic TechnologySkyworks Solutions Inc.STMicroelectronics
Series
-*ASPM™IntelliMAX™IQSmart™IttyBitty®XC8102XC8107XC8110XC8111
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Switch Type
-General PurposeLoad SwitchUSB Switch
Number of Outputs
1-
Ratio - Input:Output
1:12:1-
Output Configuration
-High SideLow Side
Output Type
-N-ChannelP-Channel
Interface
-On/Off
Voltage - Load
0.8V ~ 3.6V1.1V ~ 5.5V1.2V ~ 6V1.5V ~ 5.5V1.5V ~ 6V1.6V ~ 5.5V1.8V ~ 5.5V1.8V ~ 6V2V ~ 5.5V2V ~ 6.5V2.2V ~ 5.5V2.2V ~ 6V
Voltage - Supply (Vcc/Vdd)
0.85V ~ 3.6V1.5V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V-Not Required
Current - Output (Max)
50mA100mA100mA, 500mA200mA400mA500mA550mA600mA630mA700mA750mA800mA
Rds On (Typ)
40mOhm41mOhm50mOhm52mOhm53mOhm54mOhm55mOhm56mOhm60mOhm63mOhm70mOhm72mOhm
Input Type
-InvertingNon-Inverting
Features
-Auto RestartAuto Restart, Status FlagLoad DischargeLoad Discharge, Slew Rate ControlledLoad Discharge, Slew Rate Controlled, Status FlagLoad Discharge, Status FlagOutput DischargeSlew Rate ControlledSlew Rate Controlled, Status FlagStatus Flag
Fault Protection
-Auto-Retry Current-Limit Recovery, Short-CircuitCurrent Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed)Current Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Reverse BatteryCurrent Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLOCurrent Limiting (Fixed), Over Temperature, Short CircuitCurrent Limiting (Fixed), Over Temperature, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)-20°C ~ 100°C (TJ)0°C ~ 85°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
5-SSOPSC-74ASMVSOT-23-5SOT-23-5GSOT-23-5LSOT-23-5RSOT-25SOT-25-5
Stocking Options
Environmental Options
Media
Marketplace Product
306Results
Search Entry

Showing
of 306
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-5
MIC2091-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
46,922
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2090-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
19,576
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
50mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP22804AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
356,935
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.10297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 23-5
MIC2005A-1YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
20,586
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP2171WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
91,966
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
AP2151DWG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
24,963
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT753
TPS2051CDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
10,062
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
500mA
97mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
TPS2051BDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
15,933
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.27518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP2280-2WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
262,451
In Stock
168,000
Factory
1 : $0.75000
Cut Tape (CT)
3,000 : $0.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 6V
Not Required
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
AP22814AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
45,762
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.17221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
3A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-5
STMPS2171STR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
37,968
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.43500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP2141WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
26,197
In Stock
195,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.21457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT753
TPS2041BDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
19,682
In Stock
1,576
Marketplace
1 : $0.87000
Cut Tape (CT)
3,000 : $0.36207
Tape & Reel (TR)
841 : $0.36000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
R1111N151A-TR-FE
R5523N001B-TR-FE
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Nisshinbo Micro Devices Inc.
6,197
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
-
2.2V ~ 5.5V
Not Required
1.3A
130mOhm
Non-Inverting
-
Over Current, Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP2151WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
90,777
In Stock
624,000
Factory
1 : $1.02000
Cut Tape (CT)
3,000 : $0.25941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-5
STMPS2141STR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
104,822
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.44967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
STMPS2151STR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
36,550
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.56928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
TPS2065DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
7,698
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.61004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2514YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
4,815
In Stock
1 : $3.17000
Cut Tape (CT)
3,000 : $2.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 13.5V
Not Required
1.2A
950mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2090-2YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
14,362
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
50mA
700mOhm
Non-Inverting
Status Flag
Latch-Off Current-Limit Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
MIC2091-2YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
7,841
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Latch-Off Current-Limit Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 25
AP22802AW5-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
835,685
In Stock
249,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT 25
AP2161WG-7
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
84,325
In Stock
201,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
95mOhm
Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOD 123-5
TPS2069EDBVR
1.5-A LOADING 2.7-V TO 5.5-V
Texas Instruments
6,713
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.12210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
-
2.7V ~ 5.5V
Not Required
1.5A
70mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOD 123-5
TPS2001EDBVR
2-A LOADING, 2.7-V TO 5.5-V
Texas Instruments
4,225
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.12210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
-
2.7V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
Output Discharge
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 306

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.