Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
680 In Stock | 340 : $16.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN | |||
75 In Stock | 1 : $27.19000 Cut Tape (CT) 1,500 : $17.52393 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-4L | 8-PowerSFN |