Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,889 In Stock | 1 : $6.58000 Cut Tape (CT) 5,000 : $3.17641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | PWM | 650V | 10V ~ 30V | 12A | 125mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TC) | Surface Mount | 30-QFN (6x8) | 30-PowerVQFN | |||
363 In Stock | 1 : $6.58000 Cut Tape (CT) 1,000 : $3.47420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | PWM | 650V | 10V ~ 30V | 12A | 125mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TC) | Surface Mount | 30-QFN (6x8) | 30-PowerVQFN |