Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 2,500 : $5.65657 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 2,500 : $5.65657 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 500 : $5.94048 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
0 In Stock Check Lead Time | 500 : $5.94048 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 700V | 10V ~ 24V | 12.6A | 170mOhm | Non-Inverting | - | Over Temperature | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK-4L | TO-252-5, DPAK (4 Leads + Tab), TO-252AD |