Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
GANSLIM SINGLE 700V 210MOHM DPAK
NV6145CP01
GANSLIM SINGLE 700V 210MOHM DPAK
Navitas Semiconductor, Inc.
0
In Stock
Check Lead Time
2,500 : $5.44635
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
700V
10V ~ 24V
10.2A
210mOhm
Non-Inverting
-
Over Temperature
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK-4L
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
GANSLIM SINGLE 700V 210MOHM DPAK
NV6145CQ01
GANSLIM SINGLE 700V 210MOHM DPAK
Navitas Semiconductor, Inc.
0
In Stock
Check Lead Time
2,500 : $5.44635
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
700V
10V ~ 24V
10.2A
210mOhm
Non-Inverting
-
Over Temperature
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK-4L
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
GANSLIM SINGLE 700V 210MOHM DPAK
NV6145CP01-RA
GANSLIM SINGLE 700V 210MOHM DPAK
Navitas Semiconductor, Inc.
0
In Stock
Check Lead Time
500 : $5.72164
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
700V
10V ~ 24V
10.2A
210mOhm
Non-Inverting
-
Over Temperature
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK-4L
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
GANSLIM SINGLE 700V 210MOHM DPAK
NV6145CQ01-RA
GANSLIM SINGLE 700V 210MOHM DPAK
Navitas Semiconductor, Inc.
0
In Stock
Check Lead Time
500 : $5.72164
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
700V
10V ~ 24V
10.2A
210mOhm
Non-Inverting
-
Over Temperature
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK-4L
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.