Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.21350 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 1.5A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
0 In Stock | Active | - | - | Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 1.5A | 55mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 |