Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5 Thin, TSOT-23-5
RT9742GGJ5
IC PWR SWTCH N-CHAN 1:1 TSOT23-5
Richtek USA Inc.
5,275
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $0.55937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
1A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9742GGJ5F
IC PWR SWTCH N-CHAN 1:1 TSOT23-5
Richtek USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
1A
55mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.