Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,910 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.17387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
33,874 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $1.02000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
46,911 In Stock | 1 : $1.89000 Cut Tape (CT) 2,000 : $0.50503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) |