Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
3.3V, 5V4.5V ~ 5.5V
Current - Output (Max)
500mA600mA
Rds On (Typ)
800mOhm1.5Ohm
Fault Protection
Current Limiting (Fixed), Over TemperatureOpen Load Detect, Over Temperature
Supplier Device Package
24-SO24-SSOP
Package / Case
24-SOIC (0.295", 7.50mm Width)24-SSOP (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24-SSOP
NCV7240BDPR2G
IC PWR DRIVER N-CHAN 1:8 24SSOP
onsemi
8,491
In Stock
1 : $2.38000
Cut Tape (CT)
2,500 : $1.05040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:8
Low Side
N-Channel
SPI
3.3V, 5V
-
600mA
1.5Ohm
-
-
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
24-SSOP
24-SSOP (0.154", 3.90mm Width)
24-SOIC
E-L9823013TR
IC PWR DRIVER N-CHANNEL 1:8 24SO
STMicroelectronics
24,042
In Stock
1 : $4.65000
Cut Tape (CT)
1,000 : $2.45753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:8
Low Side
N-Channel
SPI
4.5V ~ 5.5V
-
500mA
800mOhm
-
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
24-SO
24-SOIC (0.295", 7.50mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.