Power Distribution Switches, Load Drivers

Results: 10
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-ULx200xA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
478
Output Configuration
High SideLow Side
Output Type
DarlingtonNPNP-Channel
Interface
On/OffParallel
Voltage - Load
8V (Max)20V (Max)50V (Max)
Current - Output (Max)
500mA700mA
Input Type
InvertingNon-Inverting
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
16-DIP16-SO16-SOIC18-SOPU-DFN3030-10
Package / Case
10-UFDFN Exposed Pad16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)18-SOIC (0.276", 7.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
95,416
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.16907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2004ADR
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
14,039
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.16238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
28,701
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.29634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
19,992
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.73932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
10-DFN
ULN2003F12FN-7
IC PWR RELAY N-CHAN U-DFN3030-10
Diodes Incorporated
546,065
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:1
Low Side
Darlington
Parallel
20V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
U-DFN3030-10
10-UFDFN Exposed Pad
16 SOIC
ULN2003AS16-13
IC PWR RELAY 7NPN 1:1 16SO
Diodes Incorporated
17,878
In Stock
262,500
Factory
1 : $0.51000
Cut Tape (CT)
2,500 : $0.17207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 105°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2002D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
8,756
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.24138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2004A
TRANS 7NPN DARL 50V 0.5A 16DIP
STMicroelectronics
20,298
In Stock
1 : $0.52000
Tube
Tube
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
16 SOIC
ULN2003LVDR
TRANS 7NPN DARL 8V 0.5A 16SOIC
Texas Instruments
11,713
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
8V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2004AD
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
2,003
In Stock
1 : $1.03000
Tube
Tube
Obsolete
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
Showing
of 10

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.