Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
969 In Stock | 1 : $5.33000 Cut Tape (CT) 1,000 : $2.81386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 10V | 3V ~ 5.5V | 3A | 2.5Ohm | Non-Inverting | - | Over Temperature, UVLO | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.295", 7.50mm Width) | |||
20,363 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.33000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 1.2A | 130mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
139 In Stock | 1 : $1.26000 Cut Tape (CT) 2,500 : $0.53449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |