Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TPS54350MPWPREP
TPS2H000BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Texas Instruments
185
In Stock
1 : $1.48000
Cut Tape (CT)
2,000 : $0.73902
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
750mA
1Ohm
-
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
PG-TO252-3-11
BTS3046SDRATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
23,467
In Stock
1 : $2.03000
Cut Tape (CT)
2,500 : $1.03389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
3.6A
46mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
20-SOIC (0.295", 7.50mm Width)
BTS711L1XUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
1,067
In Stock
1 : $5.57000
Cut Tape (CT)
1,000 : $3.21490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
1.7A
165mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20-31
20-SOIC (0.295", 7.50mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.