Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ULN2803C
50-V, EIGHT-CHANNEL DARLINGTON A
Texas Instruments
13,727
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.65522
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
98,112
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.90900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
ULN2803CD
TRANS 8NPN DARL 50V 0.5A SOP-20
TAEJIN
3,000
Marketplace
1,000 : $0.48000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
8
-
-
Darlington
Parallel
50V (Max)
-
500mA
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOP
-
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.