Power Distribution Switches, Load Drivers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ADC081S021CIMF/NOPB
TPS22810DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
13,705
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.21616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
2A
79mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
BSP752TXUMA1
BTS4175SGAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
19,050
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $0.78606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
175mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PowerSSO-12
VND7140AJ12TR
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
4,794
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $1.20340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
8-VFDFN Exposed Pad
NCP45521IMNTWG-L
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
13,150
In Stock
3,000
Factory
1 : $2.25000
Cut Tape (CT)
3,000 : $0.59676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
10.5A
12.8mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
10-DFN
TPS22954DSQR
IC PWR SWITCH N-CHAN 1:1 10WSON
Texas Instruments
8,355
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
Not Required
5A
14mOhm
Non-Inverting
Auto Restart, Load Discharge, Power Good, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 105°C (TA)
-
-
Surface Mount
10-WSON (2x2)
10-WFDFN Exposed Pad
TPS22976NDPUR
TPS22966TDPURQ1
IC PWR SWITCH N-CHAN 1:1 14WSON
Texas Instruments
1,212
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.49696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
0.8V ~ 5.5V
-
4A
16mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
14-WSON (3x2)
14-PowerWFDFN
Showing
of 6

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.