Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-LFCSP-UD
ADP198ACPZ-R7
IC PWR SWITCH P-CHAN 1:1 8LFCSP
Analog Devices Inc.
14,076
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.66000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.65V ~ 6.5VNot Required1A75mOhmNon-InvertingSlew Rate ControlledReverse Current-40°C ~ 125°C (TJ)Surface Mount8-LFCSP-UD (2x2)8-UFDFN Exposed Pad, CSP
8-SOIC
FPF2700MX
IC PWR SWITCH N-CHANNEL 1:1 8SO
onsemi
0
In Stock
Last Time Buy
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time BuyGeneral Purpose11:1High SideN-ChannelOn/Off2.8V ~ 36VNot Required2A88mOhmNon-InvertingAuto Restart, Power Good, Slew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.