Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-TSSOP
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Texas Instruments
26,397
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.33790
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
N-Channel
Parallel
40V (Max)
8.5V ~ 40V
500mA
-
CMOS
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16 SOIC
IC PWR DRIVER N-CHAN 1:1 16SOIC
Texas Instruments
4,642
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.33470
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
N-Channel
Parallel
40V (Max)
8.5V ~ 40V
500mA
-
CMOS
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.