Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Current - Output (Max)
4A7A
Rds On (Typ)
20mOhm32mOhm
Supplier Device Package
PG-TDSO-14-11PG-TDSO-14-31
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TDSO-14-31
BTT60302ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
8,530
In Stock
1 : $4.27000
Cut Tape (CT)
3,000 : $2.14485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose21:1High SideN-ChannelOn/Off5V ~ 36VNot Required4A32mOhmNon-Inverting-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountPG-TDSO-14-3114-SOIC (0.154", 3.90mm Width) Exposed Pad
14-SO-EP
BTT60201ERAXUMA1
IC PWR SWITCH N-CHAN 1:1 TDSO-14
Infineon Technologies
3,000
In Stock
3,000 : $1.66824
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 36VNot Required7A20mOhmNon-Inverting-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountPG-TDSO-14-1114-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.