Power Distribution Switches, Load Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
7,945
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.36944
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
18,058
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49781
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
421
In Stock
1 : $1.44000
Cut Tape (CT)
250 : $0.79284
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
743
In Stock
1 : $1.44000
Cut Tape (CT)
250 : $0.79284
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
650
In Stock
1 : $4.66000
Cut Tape (CT)
250 : $1.79040
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
16-WQFN
IC PWR SWITCH N-CHAN 1:1 16WQFN
Texas Instruments
0
In Stock
3,000 : $2.23131
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Not For New Designs
USB Switch
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 5.5V
Not Required
3A
73mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WQFN (3x3)
16-WFQFN Exposed Pad
Showing
of 6

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.