24-TSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24 TSSOP
TPM8866-TSDR
IC LOW SIDE DRIVER 48V 24-ETSSOP
3PEAK
4,000
In Stock
1 : $3.33000
Cut Tape (CT)
4,000 : $1.10799
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
Serial
0V ~ 40V
5V ~ 40V
4A
500mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
SI2415-D-GTR
SI83014BF-IT
4 CH, SMART SWITCH, SINKING, PAR
Skyworks Solutions Inc.
270
In Stock
1 : $4.18000
Tube
-
-
Tube
Active
Relay, Solenoid Driver
4
1:1
High Side or Low Side
N-Channel
On/Off
9V ~ 32V
9V ~ 32V
700mA
150mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
SI2415-D-GTR
SI83004BF-IT
4 CH, SMART SWITCH, SOURCING, PA
Skyworks Solutions Inc.
245
In Stock
1 : $5.22000
Tube
-
-
Tube
Active
Relay, Solenoid Driver
4
1:1
High Side or Low Side
N-Channel
On/Off
9V ~ 32V
9V ~ 32V
700mA
150mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
TEXTISSN74LVC841ADGVR
MIC2564A-0BTS
DUAL SERIAL PCMCIA CONTROLLER
Microchip Technology
286,455
Marketplace
211 : $1.42000
Bulk
-
-
Bulk
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
TEXTISSN74LVC841ADGVR
MIC2564A-1BTS
DUAL SERIAL PCMCIA CONTROLLER
Microchip Technology
792
Marketplace
189 : $1.59000
Bulk
-
-
Bulk
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
TEXTISSN74LVC841ADGVR
MIC2564A-1YTS
DUAL SERIAL PCMCIA CONTROLLER
Microchip Technology
9,473
Marketplace
188 : $1.60000
Tube
-
-
Tube
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
3.3V ~ 12V
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
TEXTISSN74LVC841ADGVR
MIC2564A-0YTS
DUAL SERIAL PCMCIA CONTROLLER
Microchip Technology
2,813
Marketplace
188 : $1.60000
Tube
-
-
Tube
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
SI2415-D-GTR
SI83004BF-ITR
4 CH, SMART SWITCH, SOURCING, PA
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,250 : $2.13514
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Relay, Solenoid Driver
4
1:1
High Side or Low Side
N-Channel
On/Off
9V ~ 32V
9V ~ 32V
700mA
150mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
SI2415-D-GTR
SI83014BF-ITR
4 CH, SMART SWITCH, SINKING, PAR
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,250 : $2.13514
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Relay, Solenoid Driver
4
1:1
High Side or Low Side
N-Channel
On/Off
9V ~ 32V
9V ~ 32V
700mA
150mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
24 TSSOP
MIC2564A-0YTS-TR
IC PWR SWITCH N-CHAN 3:4 24TSSOP
Microchip Technology
0
In Stock
2,500 : $2.18750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
24 TSSOP
MIC2564A-0YTS
IC PWR SWITCH N-CHAN 3:4 24TSSOP
Microchip Technology
0
In Stock
62 : $2.88935
Tube
-
-
Tube
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
24 TSSOP
MIC2564A-1YTS
IC PWR SWITCH N-CHAN 3:4 24TSSOP
Microchip Technology
0
In Stock
Obsolete
-
-
Tube
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
24 TSSOP
MIC2564A-1YTS-TR
IC PWR SWITCH N-CHAN 3:4 24TSSOP
Microchip Technology
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
PCMCIA Switch
4
3:4
High Side
N-Channel
Serial
3.3V, 5V, 12V
-
120mA
1.3Ohm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP
24-TSSOP (0.173", 4.40mm Width)
Showing
of 13

24-TSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.