24-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
24-TSSOP
TLE75602ESHXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
6,224
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.24267
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Loop, Over Load, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
BTS710404ESAXUMA1
IC PWR DRVR N-CHAN 1:1 TSDSO-24
Infineon Technologies
8,881
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $1.53010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
SPI
6V ~ 18V
Not Required
3A
22.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
1,844
In Stock
1 : $3.64000
Cut Tape (CT)
3,000 : $1.95021
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
-
4.1V ~ 28V
-
23.2A
2.3mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
BTT62004ESAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-24
Infineon Technologies
14,216
In Stock
1 : $3.74000
Cut Tape (CT)
3,000 : $2.00967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
1,044
In Stock
1 : $4.60000
Cut Tape (CT)
3,000 : $2.51671
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
-
4.1V ~ 28V
-
31.3A
1.4mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75008ESDXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
28,181
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.74275
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-51
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75080ESHXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
10,577
In Stock
1 : $2.37000
Cut Tape (CT)
3,000 : $1.21786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75602ESDXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
10,505
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.23718
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Loop, Over Load, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24-32
BTG70013A1ESWXUMA1
IC PWR SWITCH N-CHAN 1:1 24TSSOP
Infineon Technologies
2,876
In Stock
1 : $4.78000
Cut Tape (CT)
3,000 : $2.62703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
-
26.6A
1.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75080ESDXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
5,571
In Stock
1 : $2.34000
Cut Tape (CT)
3,000 : $1.20149
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75242ESDXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
2,708
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.20967
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75620ESTXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
3,724
In Stock
1 : $2.59000
Cut Tape (CT)
3,000 : $1.34709
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
5,049
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $1.53010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:4
High Side
N-Channel
PWM, SPI
6V ~ 28V
3V ~ 5.5V
3A
22.5mOhm
Non-Inverting
Load Discharge, PWM Input, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-42
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
5,119
In Stock
1 : $3.27000
Cut Tape (CT)
3,000 : $1.72326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
6
1:1
High Side
-
SPI
6V ~ 18V
Not Required
3A
22.5mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-42
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
454
In Stock
1 : $3.32000
Cut Tape (CT)
3,000 : $1.61900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
5
1:5
High Side
N-Channel
PWM, SPI
6V ~ 28V
3V ~ 5.5V
1.5A, 1.5A, 1.5A, 3A, 3A
22.5mOhm, 70mOhm
Non-Inverting
Load Discharge, PWM Input, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-42
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
2,905
In Stock
1 : $4.06000
Cut Tape (CT)
3,000 : $2.03150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:4
High Side
N-Channel
PWM, SPI
6V ~ 28V
3V ~ 5.5V
4A, 4A, 7A, 7A
5.5mOhm, 13.5mOhm
Non-Inverting
Load Discharge, PWM Input, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
24-TSSOP
TLE75242ESHXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
2,412
In Stock
1 : $2.37000
Cut Tape (CT)
3,000 : $1.22068
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side or Low Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
2,995
In Stock
1 : $3.49000
Cut Tape (CT)
3,000 : $1.71587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:4
High Side
N-Channel
PWM, SPI
6V ~ 28V
3V ~ 5.5V
3A, 3A, 5A, 5A
9.5mOhm, 22.5mOhm
Non-Inverting
Load Discharge, PWM Input, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24-32
BTG70020A1ESWXUMA1
IC PWR SWITCH N-CHAN 1:1 24TSSOP
Infineon Technologies
2,130
In Stock
1 : $4.05000
Cut Tape (CT)
3,000 : $2.19479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
-
21.5A
2.2mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Check Lead Time
1 : $4.16000
Cut Tape (CT)
3,000 : $2.25838
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
-
4.1V ~ 28V
4.1V ~ 28V
27.6A
1.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-24-32
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
BTS710404ESEXUMA1
IC PWR DRVR N-CHAN 1:2 TSDSO-24
Infineon Technologies
0
In Stock
Check Lead Time
3,000 : $1.55321
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
4
1:2
High Side
N-Channel
SPI
6V ~ 18V
Not Required
3A
22.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Check Lead Time
3,000 : $2.29515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
6V ~ 18V
Not Required
27.6A
1.7mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
Logic
6V ~ 18V
Not Required
23.3A
2.3mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
Logic
6V ~ 18V
Not Required
31.3A
1.4mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 24

24-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.