16-PowerSOP Module Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock | 1 : $34.46000 Cut Tape (CT) 1,500 : $22.58181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 65A | 25mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
403 In Stock | 1 : $23.03000 Cut Tape (CT) 500 : $13.76250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | Not Required | 41A | 40mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
357 In Stock | 1 : $27.53000 Cut Tape (CT) 500 : $17.31250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 650V | Not Required | 53A | 32mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : $44.77000 Cut Tape (CT) 1,500 : $29.86957 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 90A | 18mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
0 In Stock Check Lead Time | 450 : $23.28464 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 65A | 25mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module | |||
0 In Stock Check Lead Time | 450 : $30.75153 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 11V ~ 18V | 90A | 18mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TOLT-16L | 16-PowerSOP Module |