14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 43
Series
-PROFET®PROFET™PROFET™ Load GuardPROFET™ Wire Guard
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
124
Ratio - Input:Output
1:11:42 x 1:1
Output Configuration
High SideLow Side
Interface
-LogicOn/OffPWMSerialSPI
Voltage - Load
2.7V ~ 28V3V ~ 28V3.1V ~ 18V4V ~ 20V4.1V ~ 28V5V ~ 28V6V ~ 18V8V ~ 36V18V ~ 28V60V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 28V3V ~ 5.5V3.1V ~ 18V4.1V ~ 28V5V ~ 28V5V ~ 36V18V ~ 28V60VNot Required
Current - Output (Max)
470mA650mA750mA1A1.2A2A2.6A3A3.5A4.5A5A6A
Rds On (Typ)
2.6mOhm3.6mOhm4.4mOhm6.6mOhm8.8mOhm9mOhm9.5mOhm11.5mOhm12.7mOhm13.5mOhm14.5mOhm18mOhm
Input Type
-Non-Inverting
Features
-Auto RestartLatch Function, Slew Rate ControlledLoad Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Short Circuit, UVLOGround, Overload, Overvoltage, Reverse Polarity, Thermal, UndervoltageOver Current, Over Voltage, Short Circuit, UVLOOver Current, Over/Under Voltage
Operating Temperature
-40°C ~ 150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
PG-TSDSO-14PG-TSDSO-14-22PG-TSDSO-14-41
Stocking Options
Environmental Options
Media
Marketplace Product
43Results
Applied FiltersRemove All

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8,994
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.86787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70081EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,842
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $0.86950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
10,493
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.89323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
9A
9.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70302EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,755
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.94900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
14.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70061EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,878
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $0.97545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
12.5A
6.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70122EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,000
In Stock
1 : $2.54000
Cut Tape (CT)
3,000 : $1.16184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70082EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
15,672
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $1.36600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
7.5A
9mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70041EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,042
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.25251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
-
-
Over Current, Over/Under Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70021EPPXUMA1
BTS70021EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
10,377
In Stock
1 : $3.36000
Cut Tape (CT)
3,000 : $1.68530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
21A
2.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4130QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
14,276
In Stock
1 : $4.23000
Cut Tape (CT)
3,000 : $2.12290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
650mA
130mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4090QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
5,391
In Stock
1 : $4.83000
Cut Tape (CT)
3,000 : $2.42600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
750mA
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4075QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,650
In Stock
1 : $5.86000
Cut Tape (CT)
3,000 : $2.94075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
2.6A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS72002EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,473
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.63644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1.2A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
3,577
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.68775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
-
2.7V ~ 28V
2.7V ~ 28V
2A
90mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70802EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,824
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.80174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3A
23.1mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70402EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,648
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.80501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3.5A
19mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70502EPLXUMA1
BTS70502EPLXUMA1
SMART HIGH-SIDE POWER SWITCH
Infineon Technologies
3,439
In Stock
1 : $1.78000
Cut Tape (CT)
3,000 : $0.81333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
2.7V ~ 28V
2.7V ~ 28V
-
50mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
4,240
In Stock
1 : $1.90000
Cut Tape (CT)
3,000 : $0.82819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
8.5A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70081EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
11,784
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
10A
9mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
BTG70502EPLXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
1,823
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.06258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
2.7V ~ 28V
2.7V ~ 28V
3A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70202EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,891
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.09803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
5A
12.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTG7003A1EPWXUMA1
BTG7016A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
2,994
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $1.10880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
4.1V ~ 28V
6.8A
18mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70102EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,712
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $1.19347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6.5A
9.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
IC PWR SWITCH N-CHAN 1:1 14TSSOP
BTG7007A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
4,497
In Stock
1 : $2.87000
Cut Tape (CT)
3,000 : $1.44082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
5V ~ 28V
5V ~ 28V
10.3A
8Ohm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4040DEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
7,700
In Stock
1 : $5.04000
Cut Tape (CT)
3,000 : $2.52849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
2.6A
40mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 43

14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.